RS PRO 10m, PA Recoil Hose, with BSP 1/4"" Male connector

RS Stock No.: 202-0931Brand: RS PRO
brand-logo
View all in Recoil Hoses

Technical documents

Specifications

Brand

RS Pro

Maximum Operating Length

10m

Tube Outside Diameter

8mm

Connector

BSP 1/4" Male

Connector

BSP 1/4"" Male

Colour

Blue

Tube Inside Diameter

6mm

Manufacturer Series

EC Series

Material

PA

Country of Origin

United Kingdom

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 10m, PA Recoil Hose, with BSP 1/4"" Male connector

P.O.A.

RS PRO 10m, PA Recoil Hose, with BSP 1/4"" Male connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Maximum Operating Length

10m

Tube Outside Diameter

8mm

Connector

BSP 1/4" Male

Connector

BSP 1/4"" Male

Colour

Blue

Tube Inside Diameter

6mm

Manufacturer Series

EC Series

Material

PA

Country of Origin

United Kingdom

You may be interested in