RS PRO 10W USB Adapter AC/DC Adapter 5V dc Output, 2A Output
RS Stock No.: 303-969Brand: RS PRO

Technical documents
Specifications
Brand
RS ProAdapter Type
USB Adapter
Plug Type
Australia, European, UK, US
Output Voltage
5V dc
Input Voltage
90 → 264V ac
Output Current
2A
Output Connector
USB Type A
Input Connector
Global InterChangeable Heads
Power Rating
10W
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO 10W USB Adapter AC/DC Adapter 5V dc Output, 2A Output
1
P.O.A.
RS PRO 10W USB Adapter AC/DC Adapter 5V dc Output, 2A Output
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProAdapter Type
USB Adapter
Plug Type
Australia, European, UK, US
Output Voltage
5V dc
Input Voltage
90 → 264V ac
Output Current
2A
Output Connector
USB Type A
Input Connector
Global InterChangeable Heads
Power Rating
10W
Country of Origin
China