RS PRO 10μF Aluminium Electrolytic Capacitor 100V dc, Radial, Through Hole

Technical documents
Specifications
Brand
RS ProCapacitance
10µF
Voltage
100V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
6mm
Maximum Operating Temperature
105°C
Lead Pitch
2.5mm
Lifetime
1000h
Ripple Current
135mA
Series
RS PRO
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
8%
Country of Origin
Taiwan, Province Of China
P.O.A.
Standard
1
P.O.A.
Standard
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProCapacitance
10µF
Voltage
100V dc
Mounting Type
Radial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
6 (Dia.) x 11mm
Height
11mm
Minimum Operating Temperature
-40°C
Diameter
6mm
Maximum Operating Temperature
105°C
Lead Pitch
2.5mm
Lifetime
1000h
Ripple Current
135mA
Series
RS PRO
Leakage Current
<lt/>=0.01 CV or 3 μA @ 1 min
Tolerance
±20%
Dissipation Factor
8%
Country of Origin
Taiwan, Province Of China