RS PRO 10μF Aluminium Electrolytic Capacitor 250V dc, Axial, Through Hole

Technical documents
Specifications
Brand
RS ProCapacitance
10µF
Voltage
250V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 21mm
Height
21mm
Length
21mm
Minimum Operating Temperature
-25°C
Diameter
10mm
Maximum Operating Temperature
105°C
Lifetime
1000h
Series
RS
Ripple Current
78mA
Leakage Current
<=0.03 CV or 4 μA @ 5 min
Polarised
Polar
Tolerance
±20%
Dissipation Factor
16%
Country of Origin
Taiwan, Province Of China
Product details
RS Aluminium Axial Capacitors
General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProCapacitance
10µF
Voltage
250V dc
Mounting Type
Axial, Through Hole
Technology
Aluminium Electrolytic
Dimensions
10 (Dia.) x 21mm
Height
21mm
Length
21mm
Minimum Operating Temperature
-25°C
Diameter
10mm
Maximum Operating Temperature
105°C
Lifetime
1000h
Series
RS
Ripple Current
78mA
Leakage Current
<=0.03 CV or 4 μA @ 5 min
Polarised
Polar
Tolerance
±20%
Dissipation Factor
16%
Country of Origin
Taiwan, Province Of China
Product details
RS Aluminium Axial Capacitors
General Purpose Axial RS Aluminium Capacitors, LAK Series 105°C
Safety vent construction design
Applications include communication equipment and switching power supply