RS PRO 10μF Electrolytic Aluminium Electrolytic Capacitor 40V dc, Through Hole
RS Stock No.: 547-2854Brand: RS PRO

Technical documents
Specifications
Brand
RS ProCapacitance
10µF
Voltage
40V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
5 (Dia.) x 7mm
Height
7mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
1000h
Series
SRA
Ripple Current
30mA
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%
Stock information temporarily unavailable.
P.O.A.
RS PRO 10μF Electrolytic Aluminium Electrolytic Capacitor 40V dc, Through Hole
5
P.O.A.
RS PRO 10μF Electrolytic Aluminium Electrolytic Capacitor 40V dc, Through Hole
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
5 - 45 | P.O.A. |
50 - 245 | P.O.A. |
250 - 995 | P.O.A. |
1000 - 2495 | P.O.A. |
2500+ | P.O.A. |
Technical documents
Specifications
Brand
RS ProCapacitance
10µF
Voltage
40V dc
Mounting Type
Through Hole
Technology
Electrolytic
Dimensions
5 (Dia.) x 7mm
Height
7mm
Minimum Operating Temperature
-40°C
Diameter
5mm
Maximum Operating Temperature
+105°C
Lead Pitch
2mm
Lifetime
1000h
Series
SRA
Ripple Current
30mA
Leakage Current
0.01 CV or 3 μA
Tolerance
±20%