RS PRO, 10Ω 100W Wire Wound Chassis Mount Resistor ±5%

RS Stock No.: 131-1309Brand: RS PRO
brand-logo
View all in Chassis Mount Resistors

Technical documents

Specifications

Brand

RS Pro

Resistance

10Ω

Power Rating

100W

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Axial

Maximum Operating Temperature

+200°C

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

88 x 47.5 x 24.1mm

Overall Width

47.5mm

Overall Height

24.1mm

Overall Length

88mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

P.O.A.

RS PRO, 10Ω 100W Wire Wound Chassis Mount Resistor ±5%

P.O.A.

RS PRO, 10Ω 100W Wire Wound Chassis Mount Resistor ±5%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Resistance

10Ω

Power Rating

100W

Package/Case

Aluminium Housed

Tolerance

±5%

Technology

Wire Wound

Termination Style

Axial

Maximum Operating Temperature

+200°C

Minimum Temperature Coefficient

-100ppm/°C

Maximum Temperature Coefficient

+100ppm/°C

Dimensions

88 x 47.5 x 24.1mm

Overall Width

47.5mm

Overall Height

24.1mm

Overall Length

88mm

Country of Origin

United Kingdom