RS PRO 110 → 300V ac Input Rack Mount, Stand Alone Uninterruptible Power Supply, 3000VA (2.4kW)
RS Stock No.: 235-5104Brand: RS PRO

Technical documents
Specifications
Brand
RS ProPower Rating
2.4kW
VA Rating
3000VA
Output Voltage
200 → 240V ac
Input Voltage
110 → 300 V ac, 160 → 280V ac
Mounting Type
Rack Mount, Stand Alone
Type
Online
Length
88mm
Width
438mm
Depth
630mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO 110 → 300V ac Input Rack Mount, Stand Alone Uninterruptible Power Supply, 3000VA (2.4kW)
1
P.O.A.
RS PRO 110 → 300V ac Input Rack Mount, Stand Alone Uninterruptible Power Supply, 3000VA (2.4kW)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProPower Rating
2.4kW
VA Rating
3000VA
Output Voltage
200 → 240V ac
Input Voltage
110 → 300 V ac, 160 → 280V ac
Mounting Type
Rack Mount, Stand Alone
Type
Online
Length
88mm
Width
438mm
Depth
630mm
Country of Origin
China