RS PRO 110 mm, Stainless Steel, Tweezers

RS Stock No.: 136-9703Brand: RS PRODistrelec Article No.: 30405260
brand-logo
View all in Tweezers

Technical documents

Specifications

Brand

RS Pro

Model Number

3CB.S

Material

Stainless Steel

Orientation

Bent

Overall Length

110 mm

Anti-Magnetic

Yes

Anti-Acid

Yes

Country of Origin

Germany

Product details

RS Pro Premium Economy Tweezers

RS Pro Premium Economy Tweezers. A series of economy tweezers specially designed for use with electronic and medical applications. Firm and offers a smooth stainless steel finish. RS Pro Premium Economy Tweezers are anti-magnetic/ anti-acid stainless steel.

Features and Benefits

•Nonmagnetisable
• Corrosion resistance to most chemicals, salts and acids
• Generally used where corrosion resistance and toughness are primary requirements
• Various lengths and point types available

Application Information

RS Pro Premium Economy Tweezers typical applications include tweezers for the electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments.

Anti-Acid - Anti-Magnetic

Stock information temporarily unavailable.

P.O.A.

RS PRO 110 mm, Stainless Steel, Tweezers

P.O.A.

RS PRO 110 mm, Stainless Steel, Tweezers
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Model Number

3CB.S

Material

Stainless Steel

Orientation

Bent

Overall Length

110 mm

Anti-Magnetic

Yes

Anti-Acid

Yes

Country of Origin

Germany

Product details

RS Pro Premium Economy Tweezers

RS Pro Premium Economy Tweezers. A series of economy tweezers specially designed for use with electronic and medical applications. Firm and offers a smooth stainless steel finish. RS Pro Premium Economy Tweezers are anti-magnetic/ anti-acid stainless steel.

Features and Benefits

•Nonmagnetisable
• Corrosion resistance to most chemicals, salts and acids
• Generally used where corrosion resistance and toughness are primary requirements
• Various lengths and point types available

Application Information

RS Pro Premium Economy Tweezers typical applications include tweezers for the electronic industry, watch-makers, jewellers and laboratory and medical applications in moderately aggressive chemical environments.

Anti-Acid - Anti-Magnetic