RS PRO 110 V ac Solenoid Valve Coil

RS Stock No.: 176-2075Brand: RS PRO
brand-logo
View all in Solenoid Valve Coils

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

110 V ac

Series

30

Power Rating (Holding)

11VA

Hole Diameter

10mm

IP Rating

IP65

Orifice Diameter

30mm

Body Material

Brass

Maximum Working Pressure

40 Bar

Operating Temperature Range

-10 → +80 °C

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy

Stock information temporarily unavailable.

P.O.A.

RS PRO 110 V ac Solenoid Valve Coil

P.O.A.

RS PRO 110 V ac Solenoid Valve Coil
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Supply Voltage

110 V ac

Series

30

Power Rating (Holding)

11VA

Hole Diameter

10mm

IP Rating

IP65

Orifice Diameter

30mm

Body Material

Brass

Maximum Working Pressure

40 Bar

Operating Temperature Range

-10 → +80 °C

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

+80°C

Country of Origin

Italy