RS PRO 1100 → 1400 mm Nylon Carabiner Spring Hook, 4.5kg Capacity
RS Stock No.: 151-2995Brand: RS PRO

Technical documents
Specifications
Brand
RS ProType
Spring Hook
Maximum Supported Weight
4.5kg
Material
Nylon
Size
1100 → 1400 mm
Height Safe
Yes
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
RS PRO 1100 → 1400 mm Nylon Carabiner Spring Hook, 4.5kg Capacity
1
P.O.A.
RS PRO 1100 → 1400 mm Nylon Carabiner Spring Hook, 4.5kg Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProType
Spring Hook
Maximum Supported Weight
4.5kg
Material
Nylon
Size
1100 → 1400 mm
Height Safe
Yes
Country of Origin
Taiwan, Province Of China