RS PRO 115 V ac, 230 V ac, 2 x 12V ac Toroidal Transformer, 50VA 2 Output, IEC 61558-2-6

RS Stock No.: 540-5220Brand: RS PRO
brand-logo
View all in Toroidal Transformers

Technical documents

Specifications

Brand

RS Pro

Primary Voltage Rating

115 V ac, 230 V ac

Secondary Voltage Rating

2 x 12V ac

Power Rating

50VA

Number of Outputs

2

Secondary Current

2.08A

Height

34mm

Weight

760g

Diameter

80mm

Dimensions

80 (Dia.) x 34mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Fixing Hole Diameter

6mm

Standards Met

IEC 61558-2-6

Country of Origin

Poland

Product details

Open Form Toroidal Transformers, 115-230Vac Primary, 30VA & 50VA

Small size and low weight compared with traditional stacked laminated transformers
Both primary and secondary windings may be connected in series or parallel
Low induced noise (hum)
Low level of radiated magnetic field
Flexible leadouts, for ease of installation
100% electrical and flash testing

Supplied with

Full mounting kit

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Approvals

CE marked, UL506, UL1411 and UL478

Standards

EN61558, IEC742

Stock information temporarily unavailable.

P.O.A.

RS PRO 115 V ac, 230 V ac, 2 x 12V ac Toroidal Transformer, 50VA 2 Output, IEC 61558-2-6

P.O.A.

RS PRO 115 V ac, 230 V ac, 2 x 12V ac Toroidal Transformer, 50VA 2 Output, IEC 61558-2-6
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9P.O.A.
10 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Primary Voltage Rating

115 V ac, 230 V ac

Secondary Voltage Rating

2 x 12V ac

Power Rating

50VA

Number of Outputs

2

Secondary Current

2.08A

Height

34mm

Weight

760g

Diameter

80mm

Dimensions

80 (Dia.) x 34mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Fixing Hole Diameter

6mm

Standards Met

IEC 61558-2-6

Country of Origin

Poland

Product details

Open Form Toroidal Transformers, 115-230Vac Primary, 30VA & 50VA

Small size and low weight compared with traditional stacked laminated transformers
Both primary and secondary windings may be connected in series or parallel
Low induced noise (hum)
Low level of radiated magnetic field
Flexible leadouts, for ease of installation
100% electrical and flash testing

Supplied with

Full mounting kit

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Approvals

CE marked, UL506, UL1411 and UL478

Standards

EN61558, IEC742