RS PRO 115 V ac, 230 V ac, 2 x 6V ac Toroidal Transformer, 30VA 2 Output

RS Stock No.: 671-9066Brand: RS PRO
brand-logo
View all in Toroidal Transformers

Technical documents

Specifications

Brand

RS Pro

Primary Voltage Rating

115 V ac, 230 V ac

Secondary Voltage Rating

2 x 6V ac

Power Rating

30VA

Number of Outputs

2

Secondary Current

2.5A

Height

32mm

Weight

503g

Diameter

70mm

Dimensions

70 (Dia.) x 32mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Termination Type

Copper Conductor Termination Wire

Country of Origin

India

Product details

Toroid open wound dual 115V primary

High quality open style toroidal transformers with dual 115Vac 50/60Hz primary windings and twin secondary windings which may be connected in series or parallel or used independently.

Features & Benefits

• Small size and low weight compared with traditional stacked lamination types
• Extremely low level of radiated magnetic field
• Very low induced noise (hum)
• Very low iron loss
• Double insulated primary leads

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.

Stock information temporarily unavailable.

P.O.A.

RS PRO 115 V ac, 230 V ac, 2 x 6V ac Toroidal Transformer, 30VA 2 Output

P.O.A.

RS PRO 115 V ac, 230 V ac, 2 x 6V ac Toroidal Transformer, 30VA 2 Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50 - 99P.O.A.
100+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Primary Voltage Rating

115 V ac, 230 V ac

Secondary Voltage Rating

2 x 6V ac

Power Rating

30VA

Number of Outputs

2

Secondary Current

2.5A

Height

32mm

Weight

503g

Diameter

70mm

Dimensions

70 (Dia.) x 32mm

Minimum Operating Frequency

50Hz

Maximum Operating Frequency

60Hz

Termination Type

Copper Conductor Termination Wire

Country of Origin

India

Product details

Toroid open wound dual 115V primary

High quality open style toroidal transformers with dual 115Vac 50/60Hz primary windings and twin secondary windings which may be connected in series or parallel or used independently.

Features & Benefits

• Small size and low weight compared with traditional stacked lamination types
• Extremely low level of radiated magnetic field
• Very low induced noise (hum)
• Very low iron loss
• Double insulated primary leads

Warning

Under no circumstances should both ends of the fixing bolt simultaneously contact the metal chassis or framework as this would create a potentially dangerous 'shorted-turn'.