RS PRO 1162mm Synthetic Rubber Hydraulic Hose Assembly, 400bar Max Pressure

RS Stock No.: 110-2211Brand: RS PRO
brand-logo
View all in Hydraulic Hose Assemblies

Technical documents

Specifications

Brand

RS Pro

Connector A

Straight G 1/4 Female

Connector B

G 1/4 Female

Overall Length

1162mm

Inside Diameter

1/4in

Maximum Operating Pressure

400bar

Inner Hose Material

Synthetic Rubber

Reinforcing Material

Steel

Cover Material

Synthetic Rubber

Connector B - Thread Standard

G

Connector A - Angle

Straight

Connector B - Thread Size

1/4in

Connector A - Thread Standard

G

Connector B - Gender

Female

Connector A - Gender

Female

Connector A - Thread Size

1/4in

Connector B - Angle

90° Elbow

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Country of Origin

Italy

Product details

Straight - 90° Elbow Hose Assembly

High-quality flexible hydraulic hose assemblies with crimped end fittings. Each assembly features one piece end fitting (which eliminates an incorrectly matched insert and sleeve) and matching hoses.
Hoses are synthetic rubber tube with synthetic rubber outer covering and high tensile steel wire reinforcing. Fittings are zinc plated mild steel.

Applications

Applications include medium pressure service with petroleum base hydraulic fluids, mineral oils, lubricating oils, water glycol, water-oil emulsion hydraulic fluids, hot oil, grease, crude and fuel oils, air and water

Warning

Flexible hose assemblies are capable of transmitting fluids at high pressures. Careful attention should be given to application, material & technical specifications.

P.O.A.

RS PRO 1162mm Synthetic Rubber Hydraulic Hose Assembly, 400bar Max Pressure

P.O.A.

RS PRO 1162mm Synthetic Rubber Hydraulic Hose Assembly, 400bar Max Pressure

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Connector A

Straight G 1/4 Female

Connector B

G 1/4 Female

Overall Length

1162mm

Inside Diameter

1/4in

Maximum Operating Pressure

400bar

Inner Hose Material

Synthetic Rubber

Reinforcing Material

Steel

Cover Material

Synthetic Rubber

Connector B - Thread Standard

G

Connector A - Angle

Straight

Connector B - Thread Size

1/4in

Connector A - Thread Standard

G

Connector B - Gender

Female

Connector A - Gender

Female

Connector A - Thread Size

1/4in

Connector B - Angle

90° Elbow

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+100°C

Country of Origin

Italy

Product details

Straight - 90° Elbow Hose Assembly

High-quality flexible hydraulic hose assemblies with crimped end fittings. Each assembly features one piece end fitting (which eliminates an incorrectly matched insert and sleeve) and matching hoses.
Hoses are synthetic rubber tube with synthetic rubber outer covering and high tensile steel wire reinforcing. Fittings are zinc plated mild steel.

Applications

Applications include medium pressure service with petroleum base hydraulic fluids, mineral oils, lubricating oils, water glycol, water-oil emulsion hydraulic fluids, hot oil, grease, crude and fuel oils, air and water

Warning

Flexible hose assemblies are capable of transmitting fluids at high pressures. Careful attention should be given to application, material & technical specifications.