RS PRO 11m 0 Socket Cable Reel Cassette Reel, 230 V

Technical documents
Specifications
Brand
RS ProProduct Type
Cable Reel
Cable Length
11m
Number of Sockets
0
Auto Rewind
Yes
Voltage Rating
230 V
Current Rating Unwound
10A
Current Rating (Unwound)
10A
Sheath Material
PVC
Housing Type
Cassette Reel
Number of Cores
2
Cross Sectional Area
1,5 mm²
Sheath Colour
Black
Country of Origin
Italy
Product details
Standard Automatic Extension Reel
Spring return cable reels fitted with a ratchet stop device operating every 50cm, which can easily be disengaged if not required. Cable with free end.
Features and Benefits
Cable roller guide
High tensile spring for cable recovery
Manufactured from lightweight impact resistant plastic
Suitable for manual and machine operated applications
Ceiling and wall mountable
Pivots up to 180° for wall applications
IP42 rated
Auto Rewind
The strength and safety characteristics of the designs ensures that these products are suitable for daily rigorous use, for a wide variety of applications including power tools, vacuum cleaners, lighting and most other types of electrical appliances.BS 1363 type carries BS5733 BSI kitemark approval.

P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 14 | P.O.A. |
15 - 24 | P.O.A. |
25+ | P.O.A. |

Technical documents
Specifications
Brand
RS ProProduct Type
Cable Reel
Cable Length
11m
Number of Sockets
0
Auto Rewind
Yes
Voltage Rating
230 V
Current Rating Unwound
10A
Current Rating (Unwound)
10A
Sheath Material
PVC
Housing Type
Cassette Reel
Number of Cores
2
Cross Sectional Area
1,5 mm²
Sheath Colour
Black
Country of Origin
Italy
Product details
Standard Automatic Extension Reel
Spring return cable reels fitted with a ratchet stop device operating every 50cm, which can easily be disengaged if not required. Cable with free end.
Features and Benefits
Cable roller guide
High tensile spring for cable recovery
Manufactured from lightweight impact resistant plastic
Suitable for manual and machine operated applications
Ceiling and wall mountable
Pivots up to 180° for wall applications
IP42 rated
Auto Rewind
The strength and safety characteristics of the designs ensures that these products are suitable for daily rigorous use, for a wide variety of applications including power tools, vacuum cleaners, lighting and most other types of electrical appliances.BS 1363 type carries BS5733 BSI kitemark approval.
