RS PRO 11mm Black Potentiometer Knob for 4mm Shaft

RS Stock No.: 467-6077Brand: RS PRO
brand-logo
View all in Potentiometer Knobs

Technical documents

Specifications

Brand

RS Pro

Shaft Size

4mm

Knob Diameter

11mm

Knob Height

12mm

Body Colour

Black

Indicator Colour

White

Depth

11mm

For Use With

Potentiometer

Material

Plastic

Knob Type

Slide

Country of Origin

Taiwan, Province Of China

Product details

Slider Knobs

An RS Brand black wedge-shaped slider knob with a white positioning line. With a 1.2x4.0mm shaft size, this type of knob is typically used with sound mixing desks and similar slide potentiometer applications.

You may be interested in
RS PRO 11mm Black Potentiometer Knob for 4mm Shaft
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 11mm Black Potentiometer Knob for 4mm Shaft

P.O.A.

RS PRO 11mm Black Potentiometer Knob for 4mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
5 - 45P.O.A.
50 - 245P.O.A.
250 - 495P.O.A.
500 - 995P.O.A.
1000+P.O.A.
You may be interested in
RS PRO 11mm Black Potentiometer Knob for 4mm Shaft
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Shaft Size

4mm

Knob Diameter

11mm

Knob Height

12mm

Body Colour

Black

Indicator Colour

White

Depth

11mm

For Use With

Potentiometer

Material

Plastic

Knob Type

Slide

Country of Origin

Taiwan, Province Of China

Product details

Slider Knobs

An RS Brand black wedge-shaped slider knob with a white positioning line. With a 1.2x4.0mm shaft size, this type of knob is typically used with sound mixing desks and similar slide potentiometer applications.

You may be interested in
RS PRO 11mm Black Potentiometer Knob for 4mm Shaft
P.O.A.Each (In a Pack of 5) (ex VAT)