Technical documents
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
18V dc
Input Voltage
230 V ac, 240V ac
Output Current
600mA
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
11W
Regulated/Unregulated
Unregulated
Cable Length
1.8m
Medical Approved
No
MTBF
50k
Length
89mm
Width
60mm
Type
AC/DC Adapter
Depth
50mm
Minimum Temperature
-20°C
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
18V dc
Input Voltage
230 V ac, 240V ac
Output Current
600mA
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
11W
Regulated/Unregulated
Unregulated
Cable Length
1.8m
Medical Approved
No
MTBF
50k
Length
89mm
Width
60mm
Type
AC/DC Adapter
Depth
50mm
Minimum Temperature
-20°C
Country of Origin
China