Technical documents
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
24V dc
Input Voltage
230 V ac, 240V ac
Output Current
450mA
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
11W
Regulated/Unregulated
Unregulated
Cable Length
1.8m
Medical Approved
No
MTBF
50k
Width
60mm
Type
AC/DC Adapter
Depth
51mm
Minimum Temperature
-20°C
Energy Efficiency Level
IV
Length
89mm
Country of Origin
China
Product details
Plug-In Power Supply - RS Pro
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
24V dc
Input Voltage
230 V ac, 240V ac
Output Current
450mA
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
EU Plug
Number of Outputs
1
Power Rating
11W
Regulated/Unregulated
Unregulated
Cable Length
1.8m
Medical Approved
No
MTBF
50k
Width
60mm
Type
AC/DC Adapter
Depth
51mm
Minimum Temperature
-20°C
Energy Efficiency Level
IV
Length
89mm
Country of Origin
China
Product details