Technical documents
Specifications
Brand
RS ProSocket Size
12 → 24mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Head Type
6 point
Number of Pieces
8
Finish
Chrome
Material
Chrome Molybdenum Steel
Drive Type
Square
Distrelec Product Id
30403920
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
P.O.A.
RS PRO 12 → 24mm, 1/2 in Drive Impact Socket
1
P.O.A.
RS PRO 12 → 24mm, 1/2 in Drive Impact Socket
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSocket Size
12 → 24mm
Imperial or Metric
Metric
Drive Size
1/2 in
Socket Head Type
6 point
Number of Pieces
8
Finish
Chrome
Material
Chrome Molybdenum Steel
Drive Type
Square
Distrelec Product Id
30403920
Country of Origin
Taiwan, Province Of China