RS PRO 12 bar Iron Inverted Bucket Steam Trap, 1/2 in BSP Female

Technical documents
Specifications
Brand
RS ProTrap Type
Inverted Bucket
Connection
1/2 in BSP Female
Orientation
Horizontal
Maximum Working Pressure
12 bar
Maximum Temperature
+230°C
Body Material
Iron
Connection Gender
Female
Connection Size
1/2in
Thread Standard or Connection Type
BSP
Country of Origin
Portugal
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProTrap Type
Inverted Bucket
Connection
1/2 in BSP Female
Orientation
Horizontal
Maximum Working Pressure
12 bar
Maximum Temperature
+230°C
Body Material
Iron
Connection Gender
Female
Connection Size
1/2in
Thread Standard or Connection Type
BSP
Country of Origin
Portugal