Technical documents
Specifications
Brand
RS ProNumber of Compartments
12
Height
30mm
Width
170mm
Depth
100mm
Adjustable Compartments
Yes
Transparent Lid
Yes
Material
Polypropylene
Colour
Transparent Red
Foam
No
Distrelec Product Id
30406836
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO 12 Cell Transparent Red Polypropylene, Adjustable Compartment Box, 30mm x 170mm x 100mm
1
P.O.A.
RS PRO 12 Cell Transparent Red Polypropylene, Adjustable Compartment Box, 30mm x 170mm x 100mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber of Compartments
12
Height
30mm
Width
170mm
Depth
100mm
Adjustable Compartments
Yes
Transparent Lid
Yes
Material
Polypropylene
Colour
Transparent Red
Foam
No
Distrelec Product Id
30406836
Country of Origin
China