RS PRO 12 Drawer Steel Wheeled Tool Chest
RS Stock No.: 753-1582Brand: RS PRO

Technical documents
Specifications
Brand
RS ProTool Storage Type
Tool Chest
Material
Steel
Number of Drawers
12
Wheeled
Yes
Length
450mm
Width
1085mm
Height
870mm
Dimensions
870 x 1085 x 450mm
Weight
87.8kg
Country of Origin
Turkey
You may be interested in
Stock information temporarily unavailable.
P.O.A.
RS PRO 12 Drawer Steel Wheeled Tool Chest
1
P.O.A.
RS PRO 12 Drawer Steel Wheeled Tool Chest
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
Technical documents
Specifications
Brand
RS ProTool Storage Type
Tool Chest
Material
Steel
Number of Drawers
12
Wheeled
Yes
Length
450mm
Width
1085mm
Height
870mm
Dimensions
870 x 1085 x 450mm
Weight
87.8kg
Country of Origin
Turkey
You may be interested in