Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 12 Drawer Storage Unit, Polystyrene, 225mm x 338mm x 133mm, Black, Transparent

RS Stock No.: 280-6425Brand: RS PRO
brand-logo
View all in Drawer Storage

Technical documents

Specifications

Brand

RS Pro

Drawers

12

Case Material

Polystyrene

Height

225mm

Width

338mm

Depth

133mm

Transparent Drawers

Yes

Tilt Drawers

No

Colour

Black, Transparent

Wall Mounted

No

Country of Origin

Italy

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 12 Drawer Storage Unit, Polystyrene, 225mm x 338mm x 133mm, Black, Transparent

P.O.A.

RS PRO 12 Drawer Storage Unit, Polystyrene, 225mm x 338mm x 133mm, Black, Transparent
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Drawers

12

Case Material

Polystyrene

Height

225mm

Width

338mm

Depth

133mm

Transparent Drawers

Yes

Tilt Drawers

No

Colour

Black, Transparent

Wall Mounted

No

Country of Origin

Italy

You may be interested in