RS PRO 12-Piece Metric 1/4 in Standard Socket Set , 6 point

RS Stock No.: 487-113Brand: RS PRODistrelec Article No.: 30404296
brand-logo
View all in Socket Sets

Technical documents

Specifications

Brand

RS Pro

Socket Set Type

Standard Socket Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

12

Socket Head Type

6 point

Ratchet Included

No

Finish

Chrome

Material

Chrome Vanadium Steel

Drive Type

Square

Distrelec Product Id

30404296

Set Type

Non-Impact Socket Set

Country of Origin

Taiwan, Province Of China

You may be interested in
12-Piece 1/4 in
P.O.A.1 Set (ex VAT)
Stanley 11-Piece 1/4 in
P.O.A.1 Set (ex VAT)
Expert 10-Piece 1/4 in
P.O.A.Each (ex VAT)
Expert 8-Piece 1/4 in
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 12-Piece Metric 1/4 in Standard Socket Set , 6 point

P.O.A.

RS PRO 12-Piece Metric 1/4 in Standard Socket Set , 6 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
12-Piece 1/4 in
P.O.A.1 Set (ex VAT)
Stanley 11-Piece 1/4 in
P.O.A.1 Set (ex VAT)
Expert 10-Piece 1/4 in
P.O.A.Each (ex VAT)
Expert 8-Piece 1/4 in
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Socket Set Type

Standard Socket Set

Drive Size

1/4 in

Imperial or Metric

Metric

Number of Pieces

12

Socket Head Type

6 point

Ratchet Included

No

Finish

Chrome

Material

Chrome Vanadium Steel

Drive Type

Square

Distrelec Product Id

30404296

Set Type

Non-Impact Socket Set

Country of Origin

Taiwan, Province Of China

You may be interested in
12-Piece 1/4 in
P.O.A.1 Set (ex VAT)
Stanley 11-Piece 1/4 in
P.O.A.1 Set (ex VAT)
Expert 10-Piece 1/4 in
P.O.A.Each (ex VAT)
Expert 8-Piece 1/4 in
P.O.A.Each (ex VAT)