RS PRO 12-Piece Spanner Set, 8 → 19 mm, Steel

Technical documents
Specifications
Brand
RS ProSet Type
Ratchet Spanner Set
Sizes in Set
8 → 19 mm
Number of Pieces
12
Material
Steel
VDE/1000V Approved
No
Finish
Chrome
Country of Origin
Turkey
Product details
RS 12 Piece Ratcheting Combination Spanner Tool Module
RS Pro 12 piece metric combination spanner set is made of steel and is constructed to a high quality. It is an ideal spanner set for professionals or serious DIY enthusiast and features all the most common spanner sizes. The spanner set is stored in an EVA foam tool module for use in the RS range of roller tool cabinets and chests.
Kit Contains:
• 8, 10, 11, 12, 13, 14, 17, 19 mm combination spanners,
• 1/4, 3/8, 1/2 inch socket adapter and bit adapter.
• 1/4 inch bit adapter
Features and Benefits:
• Manufactured from polished Steel
• Open and ring spanner design
• 4 drive adaptors supplied for bit and socket working
• Bright red foam helps identify missing parts quickly
• Foam tool modules are designed for regular easy removal from drawers
Applications:
This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workmans kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
• Mechanical and industrial production
• Woodworking/carpentry
• Automotive Industry
• Petroleum Industry
Compatible Tool Storage Units
• 753-1582 is an RS PRO 12 Drawer Wheeled Steel Tool Chest
• 753-1576 is an RS PRO 5 Drawer Wheeled Steel Tool Chest
• 753-1573 is an RS PRO 3 Drawer Wheeled Steel Tool Chest
Other Tool Modules are Available
• 833-5963 is an RS PRO Empty EVA Foam Module
• 833-5950 is an RS PRO 23 Piece Socket Set 1/2 in Square Drive
• 833-5957 is an RS PRO 29 Piece Socket Set 1/2 in Square Drive
• 833-5966 is an RS PRO 2 Piece Electricians Tool Kit
• 833-5947 is an RS PRO 39 Piece Pozidriv Screwdriver Set
• 833-5938 is an RS PRO 3 Piece Steel Plier Set
• 833-5972 is an RS PRO 3 Piece Plier Set
• 833-5931 is an RS PRO 3 Piece Plier Set
• 833-5929 is an RS PRO 4 Piece Steel Plier Set
• 833-5935 is an RS PRO 52 Piece Socket Set 1/4 in Square Drive
• 833-5969 is an RS PRO 5 Piece Rivet Tool Kit
• 833-5944 is an RS PRO 6 Piece Measuring and Cutting Tool Kit
• 833-5941 is an RS PRO 7 Piece VDE Phillips Screwdriver Set
• 833-5922 is an RS PRO 16 Piece Steel Combination Spanner Set
• 833-5913 is an RS PRO 15 Piece Hex Key and Screwdriver Set
• 833-5925 is an RS PRO 12 Piece Steel Ratchet Spanner Set
• 833-5953 is an RS PRO 11 Piece Engineer File Set
• 833-5919 is an RS PRO 10 Piece Electricians Tool Kit
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProSet Type
Ratchet Spanner Set
Sizes in Set
8 → 19 mm
Number of Pieces
12
Material
Steel
VDE/1000V Approved
No
Finish
Chrome
Country of Origin
Turkey
Product details
RS 12 Piece Ratcheting Combination Spanner Tool Module
RS Pro 12 piece metric combination spanner set is made of steel and is constructed to a high quality. It is an ideal spanner set for professionals or serious DIY enthusiast and features all the most common spanner sizes. The spanner set is stored in an EVA foam tool module for use in the RS range of roller tool cabinets and chests.
Kit Contains:
• 8, 10, 11, 12, 13, 14, 17, 19 mm combination spanners,
• 1/4, 3/8, 1/2 inch socket adapter and bit adapter.
• 1/4 inch bit adapter
Features and Benefits:
• Manufactured from polished Steel
• Open and ring spanner design
• 4 drive adaptors supplied for bit and socket working
• Bright red foam helps identify missing parts quickly
• Foam tool modules are designed for regular easy removal from drawers
Applications:
This spanner set is typically used by professional tradesmen, engineers or those wishing to complete DIY. Spanner is one of the most essential hand tools in any workmans kit. There are many situations and professions where a spanner is integral to carrying out a specific task revolving around loosening or tightening fasteners.
Spanners are commonly used in application such as:
• Mechanical and industrial production
• Woodworking/carpentry
• Automotive Industry
• Petroleum Industry
Compatible Tool Storage Units
• 753-1582 is an RS PRO 12 Drawer Wheeled Steel Tool Chest
• 753-1576 is an RS PRO 5 Drawer Wheeled Steel Tool Chest
• 753-1573 is an RS PRO 3 Drawer Wheeled Steel Tool Chest
Other Tool Modules are Available
• 833-5963 is an RS PRO Empty EVA Foam Module
• 833-5950 is an RS PRO 23 Piece Socket Set 1/2 in Square Drive
• 833-5957 is an RS PRO 29 Piece Socket Set 1/2 in Square Drive
• 833-5966 is an RS PRO 2 Piece Electricians Tool Kit
• 833-5947 is an RS PRO 39 Piece Pozidriv Screwdriver Set
• 833-5938 is an RS PRO 3 Piece Steel Plier Set
• 833-5972 is an RS PRO 3 Piece Plier Set
• 833-5931 is an RS PRO 3 Piece Plier Set
• 833-5929 is an RS PRO 4 Piece Steel Plier Set
• 833-5935 is an RS PRO 52 Piece Socket Set 1/4 in Square Drive
• 833-5969 is an RS PRO 5 Piece Rivet Tool Kit
• 833-5944 is an RS PRO 6 Piece Measuring and Cutting Tool Kit
• 833-5941 is an RS PRO 7 Piece VDE Phillips Screwdriver Set
• 833-5922 is an RS PRO 16 Piece Steel Combination Spanner Set
• 833-5913 is an RS PRO 15 Piece Hex Key and Screwdriver Set
• 833-5925 is an RS PRO 12 Piece Steel Ratchet Spanner Set
• 833-5953 is an RS PRO 11 Piece Engineer File Set
• 833-5919 is an RS PRO 10 Piece Electricians Tool Kit
Why RS PRO?
RS PRO aims to be your go-to brand for reliability and value for money. We source high-quality parts at great prices and test everything with our in-house experts to ensure the quality you need.
When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.