RS PRO 12 Port SC Single Mode Simplex Indoor / Outdoor Distribution Box

RS Stock No.: 143-849Brand: RS PRO
brand-logo

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Indoor / Outdoor Distribution Box

Connector Type

SC

Number Of Ports

12

Simplex/Duplex

Simplex

Single/Multimode

Single Mode

Dimensions

240 x 205 x 60mm

Height

240mm

Width

205mm

Country of Origin

China

You may be interested in
RS PRO 12 Port Termination Box
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 12 Port SC Single Mode Simplex Indoor / Outdoor Distribution Box

P.O.A.

RS PRO 12 Port SC Single Mode Simplex Indoor / Outdoor Distribution Box
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO 12 Port Termination Box
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Accessory Type

Indoor / Outdoor Distribution Box

Connector Type

SC

Number Of Ports

12

Simplex/Duplex

Simplex

Single/Multimode

Single Mode

Dimensions

240 x 205 x 60mm

Height

240mm

Width

205mm

Country of Origin

China

You may be interested in
RS PRO 12 Port Termination Box
P.O.A.Each (ex VAT)