RS PRO 12 Port Single Mode Duplex Fibre Optic Patch Panel With 12 Ports Populated, 1U

Technical documents
Specifications
Brand
RS ProNumber Of Ports
12
Number of Populated Ports
12
Panel Type
Patch Panel
Single/Multimode
Single Mode
Simplex/Duplex
Duplex
Rack Height
1U
Dimensions
44 x 482 x 205mm
Depth
205mm
Height
44mm
Width
482mm
Country of Origin
China
Product details
RS Pro S07 Fibre Optic Patch Panels
From the trusted RS Pro Brand, a range of 1U sliding fibre optic patch panels. The cold rolled steel powder coated panels are IP20 rated and are designed to fit standard 19 racks. The patch panels in this range can incorporate SC duplex single-mode and multimode adapters providing flexible installation solutions. Apart from part number 1213965 which is unloaded. The patch panels feature integrated strength tie positions and include a removable rear plate allowing the use of steel tape Armoured Cable.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProNumber Of Ports
12
Number of Populated Ports
12
Panel Type
Patch Panel
Single/Multimode
Single Mode
Simplex/Duplex
Duplex
Rack Height
1U
Dimensions
44 x 482 x 205mm
Depth
205mm
Height
44mm
Width
482mm
Country of Origin
China
Product details
RS Pro S07 Fibre Optic Patch Panels
From the trusted RS Pro Brand, a range of 1U sliding fibre optic patch panels. The cold rolled steel powder coated panels are IP20 rated and are designed to fit standard 19 racks. The patch panels in this range can incorporate SC duplex single-mode and multimode adapters providing flexible installation solutions. Apart from part number 1213965 which is unloaded. The patch panels feature integrated strength tie positions and include a removable rear plate allowing the use of steel tape Armoured Cable.