RS PRO 12 V, 24 V 10A Solar Charge Controller

RS Stock No.: 905-4532Brand: RS PRODistrelec Article No.: 30414676
brand-logo
View all in Solar Charge Controllers

Technical documents

Specifications

Brand

RS Pro

Solar Panel Voltage

12 V, 24 V

Maximum Power Rating for 12 V Panels

150W

Maximum Current Rating for 12 V Panels

10A

Maximum Power Rating for 24 V Panels

150W

Maximum Current Rating for 24 V Panels

10A

Dimensions

135 x 70 x 35mm

Depth

35mm

Length

135mm

Width

70mm

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Country of Origin

China

Product details

Solar Technology Dual Battery Charge Controller

This controller is for off-grid solar systems and has the additional functionality that it can charge two batteries simultaneouslyand can work on both 12v or 24v systems.
The charging process has been optimized for long battery life and improved system performance. The comprehensive self-diagnostics and electronic protection functions can prevent damage from installation mistakes or system faults

Reverse current protection.
Unique dual battery charging function.
Efficient Series PWM charging, increases battery lifetime and improves solar system performance.
12/24V automatic recognition.
Overload protection
Open circuit protection
Lightning surge protection
Charge current protection up to 10A (RS 905-4532)
Charge current protection up to 20A (RS 905-4536)

You may be interested in

P.O.A.

RS PRO 12 V, 24 V 10A Solar Charge Controller

P.O.A.

RS PRO 12 V, 24 V 10A Solar Charge Controller

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.
You may be interested in

Technical documents

Specifications

Brand

RS Pro

Solar Panel Voltage

12 V, 24 V

Maximum Power Rating for 12 V Panels

150W

Maximum Current Rating for 12 V Panels

10A

Maximum Power Rating for 24 V Panels

150W

Maximum Current Rating for 24 V Panels

10A

Dimensions

135 x 70 x 35mm

Depth

35mm

Length

135mm

Width

70mm

Better World Product (Find out more)

Yes

Better World Claim

Renewable energy solution

Country of Origin

China

Product details

Solar Technology Dual Battery Charge Controller

This controller is for off-grid solar systems and has the additional functionality that it can charge two batteries simultaneouslyand can work on both 12v or 24v systems.
The charging process has been optimized for long battery life and improved system performance. The comprehensive self-diagnostics and electronic protection functions can prevent damage from installation mistakes or system faults

Reverse current protection.
Unique dual battery charging function.
Efficient Series PWM charging, increases battery lifetime and improves solar system performance.
12/24V automatic recognition.
Overload protection
Open circuit protection
Lightning surge protection
Charge current protection up to 10A (RS 905-4532)
Charge current protection up to 20A (RS 905-4536)

You may be interested in