RS PRO 12 V 380 mbar Direct Coupling Centrifugal Water Pump, 1150ml/min

RS Stock No.: 817-0700Brand: RS PRO
brand-logo
View all in Water Pumps

Technical documents

Specifications

Brand

RS Pro

Maximum Flow Rate

1150ml/min

Supply Voltage

12 V

Input Connection

3.2 mm Tube

Maximum Working Pressure

380 mbar

Body Material

Aluminium Alloy

Coupling Type

Direct

Input Power

5.8W

Maximum Fluid Temperature

+100°C

Input Connection Size

3.2mm

Output Connection Size

4mm

Wetted Materials

Anodised Aluminium (Housing), Polyacetal (Impeller), Stainless Steel (Tubing Connector), Viton (Seal)

IP Rating

IP67

Pump Type

Centrifugal

Country of Origin

United Kingdom

Product details

RS Miniature Centrifugal Pumps

High quality miniature pump range for liquids. Ideal for many general applications, including research and development, medical or aeronautical industries, miniature and portable equipment. These pumps use a centrifugal principle to deliver smooth pulseless flow. They are exceptionally quiet and reliable with a brushless drive motor. A signal output wire can be used, optionally, to provide information of status and pump speed/output.

Robust machined alloy construction
Small and lightweight with high output
Brushless drive motor
smooth pulseless flow
Very reliable operation
Output signal for performance monitoring
Submersible, weatherproof and port configuration options

Stock information temporarily unavailable.

P.O.A.

RS PRO 12 V 380 mbar Direct Coupling Centrifugal Water Pump, 1150ml/min

P.O.A.

RS PRO 12 V 380 mbar Direct Coupling Centrifugal Water Pump, 1150ml/min
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Maximum Flow Rate

1150ml/min

Supply Voltage

12 V

Input Connection

3.2 mm Tube

Maximum Working Pressure

380 mbar

Body Material

Aluminium Alloy

Coupling Type

Direct

Input Power

5.8W

Maximum Fluid Temperature

+100°C

Input Connection Size

3.2mm

Output Connection Size

4mm

Wetted Materials

Anodised Aluminium (Housing), Polyacetal (Impeller), Stainless Steel (Tubing Connector), Viton (Seal)

IP Rating

IP67

Pump Type

Centrifugal

Country of Origin

United Kingdom

Product details

RS Miniature Centrifugal Pumps

High quality miniature pump range for liquids. Ideal for many general applications, including research and development, medical or aeronautical industries, miniature and portable equipment. These pumps use a centrifugal principle to deliver smooth pulseless flow. They are exceptionally quiet and reliable with a brushless drive motor. A signal output wire can be used, optionally, to provide information of status and pump speed/output.

Robust machined alloy construction
Small and lightweight with high output
Brushless drive motor
smooth pulseless flow
Very reliable operation
Output signal for performance monitoring
Submersible, weatherproof and port configuration options