RS PRO 12 W Round LED Panel Light, Cool White, Daylight, Warm White, L 170 mm W 170 mm
RS Stock No.: 231-8120Brand: RS PRO

Technical documents
Specifications
Brand
RS ProLamp Type
LED CCT3 Selectable
Length
170 mm
Luminosity
840lm
Width
170 mm
Depth
20 mm
Lamp Shape
Round
Colour Tone
Cool White, Daylight, Warm White
Colour Temperature
4000K,5000K,6000K
Wattage
12 W
Voltage Rating
220 → 240 V ac
IP Rating
IP20
Standards Met
BS EN 60598
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO 12 W Round LED Panel Light, Cool White, Daylight, Warm White, L 170 mm W 170 mm
1
P.O.A.
RS PRO 12 W Round LED Panel Light, Cool White, Daylight, Warm White, L 170 mm W 170 mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProLamp Type
LED CCT3 Selectable
Length
170 mm
Luminosity
840lm
Width
170 mm
Depth
20 mm
Lamp Shape
Round
Colour Tone
Cool White, Daylight, Warm White
Colour Temperature
4000K,5000K,6000K
Wattage
12 W
Voltage Rating
220 → 240 V ac
IP Rating
IP20
Standards Met
BS EN 60598
Country of Origin
China