RS PRO 1200 W R7S Infrared (IR) Heat Lamp 254 mm, 230 V

RS Stock No.: 796-0255Brand: RS PRO
brand-logo
View all in Heat Lamps

Technical documents

Specifications

Brand

RS Pro

Wattage

1200 W

Lamp Base

R7S

Voltage Rating

230 V

Length

254 mm

Diameter

10mm

Lamp Finish

Gold

Life Hours

5000h

Country of Origin

China

Product details

RS PRO Gold Infrared Lamps

RS PRO is proud to introduce a series of gold infrared lamps. These lamps are simple, effective, and economical to run. During applications, these gold lamps are discrete and dimmable, and the temperature can be regulated and controlled via a power regulator (not supplied).

Features and Benefits

  • Gold infrared lamps reduce light glare even more than ruby types

  • Manufactured from 10mm diameter gold coated quartz

  • Virtually instant radiant heat after power-on

  • Economical to operate

  • Suitable for universal mounting orientations

  • Lamp base options: R7s or SK15

  • Supplied in lengths from 118 to 350 mm

Important Information

Do not touch the quartz tube with bare hands. Oils in the skin can adversely affect the quartz during operation and reduce lamp life. Also, ensure the lamp is fitted correctly in its lamp holder.

Applications

  • Restaurants

  • Cafes

  • Terraces

  • Factories

  • Sports halls

  • Stadiums

  • Churches

  • Storage areas

  • Garages

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 1200 W R7S Infrared (IR) Heat Lamp 254 mm, 230 V

P.O.A.

RS PRO 1200 W R7S Infrared (IR) Heat Lamp 254 mm, 230 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Wattage

1200 W

Lamp Base

R7S

Voltage Rating

230 V

Length

254 mm

Diameter

10mm

Lamp Finish

Gold

Life Hours

5000h

Country of Origin

China

Product details

RS PRO Gold Infrared Lamps

RS PRO is proud to introduce a series of gold infrared lamps. These lamps are simple, effective, and economical to run. During applications, these gold lamps are discrete and dimmable, and the temperature can be regulated and controlled via a power regulator (not supplied).

Features and Benefits

  • Gold infrared lamps reduce light glare even more than ruby types

  • Manufactured from 10mm diameter gold coated quartz

  • Virtually instant radiant heat after power-on

  • Economical to operate

  • Suitable for universal mounting orientations

  • Lamp base options: R7s or SK15

  • Supplied in lengths from 118 to 350 mm

Important Information

Do not touch the quartz tube with bare hands. Oils in the skin can adversely affect the quartz during operation and reduce lamp life. Also, ensure the lamp is fitted correctly in its lamp holder.

Applications

  • Restaurants

  • Cafes

  • Terraces

  • Factories

  • Sports halls

  • Stadiums

  • Churches

  • Storage areas

  • Garages

You may be interested in