Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO 12000Btu/h Refrigerant Type G - British 3-pin

RS Stock No.: 811-2233Brand: RS PRO
brand-logo
View all in Air Conditioning Units

Technical documents

Specifications

Brand

RS Pro

Cooling Capacity

12000Btu/h

Unit Type

Refrigerant

Air Flow

480m³/h

Refrigerant Type

R410A

Modes

Auto, Cool, Fan

Water Tank Capacity

3.5L

Plug Type

Type G - British 3-pin

Supply Voltage

220 → 240 V

Input Power Rating

1300W

Dimensions

420 x 405 x 790mm

Mounting

Portable

Depth

405mm

Height

790mm

Width

420mm

PRICED TO CLEAR

Yes

Country of Origin

China

Product details

Portable Air Conditioner 12000BTU UK Plug

This portable air conditioner comes with concealed casters for added convenience for moving about and storage. The Air conditioner features high energy-efficiency which guarantees great costs reduction.

Power supply:220∼240V/50Hz
Cooling capacity 12000BTU / 3.5kW
3 Fan speed, high, medum and low
24 hours timer
Sleep function
Remote control
Type G 3 Pin UK Plug
Net weight 29.5 Kg

Stock information temporarily unavailable.

P.O.A.

RS PRO 12000Btu/h Refrigerant Type G - British 3-pin

P.O.A.

RS PRO 12000Btu/h Refrigerant Type G - British 3-pin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Cooling Capacity

12000Btu/h

Unit Type

Refrigerant

Air Flow

480m³/h

Refrigerant Type

R410A

Modes

Auto, Cool, Fan

Water Tank Capacity

3.5L

Plug Type

Type G - British 3-pin

Supply Voltage

220 → 240 V

Input Power Rating

1300W

Dimensions

420 x 405 x 790mm

Mounting

Portable

Depth

405mm

Height

790mm

Width

420mm

PRICED TO CLEAR

Yes

Country of Origin

China

Product details

Portable Air Conditioner 12000BTU UK Plug

This portable air conditioner comes with concealed casters for added convenience for moving about and storage. The Air conditioner features high energy-efficiency which guarantees great costs reduction.

Power supply:220∼240V/50Hz
Cooling capacity 12000BTU / 3.5kW
3 Fan speed, high, medum and low
24 hours timer
Sleep function
Remote control
Type G 3 Pin UK Plug
Net weight 29.5 Kg