RS PRO 120L Blue Flip Polypropylene Waste Bin

RS Stock No.: 790-6873Brand: RS PRO
brand-logo
View all in Waste Bins & Recycling Bins

Technical documents

Specifications

Brand

RS Pro

Capacity

120L

Colour

Blue

Material

Polypropylene

Wheels

Yes

Depth

735mm

Height

1.065m

Width

580mm

Lid

Yes

Lid Type

Flip

Country of Origin

China

Product details

RS PRO Wheeled Bins

RS PRO range of wheelie bins suitable for the collection and disposal of waste products which can be easily moved around. These waste bins feature a flip top lid and have a capacity of either 120 litres or 240 litres and are available in a range of colours, options are:
4249322 – 120 litre capacity, grey
4249344 – 120 litre capacity, green
7906873 – 240 litre capacity, blue
7906876 – 240 litre capacity, red
7906879 – 240 litre capacity, yellow
4249316 – 240 litre capacity, grey
4249338 – 240 litre capacity, green

Colour coded equipment is the process of designating certain colours to cleaning equipment which ensures that these items are not used in multiple area and reduces the risk of cross-infection and increased hygiene.

RS PRO have a great range of janitorial cleaning supplies suitable for various jobs. Our waste bins come in different styles, colours and sizes to meet all your cleaning requirements and are suitable for both domestic and commercial use.

Features and Benefits:

Portable - all wheeled bins are complete with two back wheels for ease of movement even when full
Manufactured from high density polythene (PP)
Robust and easy to clean
Resistant to UV, frost and chemical exposure
Ideal for recycling

Typical Applications

Waste bins are used across every industry for effective waste management. It is important to ensure the most suitable waste bin is being used until it can be emptied. It is important to consider the size and shape of the bin as well as lid style and material. Waste bins can be used for:

Household waste
Food waste
Garden waste
Medical waste
Composting
Recycling

Stock information temporarily unavailable.

P.O.A.

RS PRO 120L Blue Flip Polypropylene Waste Bin

P.O.A.

RS PRO 120L Blue Flip Polypropylene Waste Bin
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Capacity

120L

Colour

Blue

Material

Polypropylene

Wheels

Yes

Depth

735mm

Height

1.065m

Width

580mm

Lid

Yes

Lid Type

Flip

Country of Origin

China

Product details

RS PRO Wheeled Bins

RS PRO range of wheelie bins suitable for the collection and disposal of waste products which can be easily moved around. These waste bins feature a flip top lid and have a capacity of either 120 litres or 240 litres and are available in a range of colours, options are:
4249322 – 120 litre capacity, grey
4249344 – 120 litre capacity, green
7906873 – 240 litre capacity, blue
7906876 – 240 litre capacity, red
7906879 – 240 litre capacity, yellow
4249316 – 240 litre capacity, grey
4249338 – 240 litre capacity, green

Colour coded equipment is the process of designating certain colours to cleaning equipment which ensures that these items are not used in multiple area and reduces the risk of cross-infection and increased hygiene.

RS PRO have a great range of janitorial cleaning supplies suitable for various jobs. Our waste bins come in different styles, colours and sizes to meet all your cleaning requirements and are suitable for both domestic and commercial use.

Features and Benefits:

Portable - all wheeled bins are complete with two back wheels for ease of movement even when full
Manufactured from high density polythene (PP)
Robust and easy to clean
Resistant to UV, frost and chemical exposure
Ideal for recycling

Typical Applications

Waste bins are used across every industry for effective waste management. It is important to ensure the most suitable waste bin is being used until it can be emptied. It is important to consider the size and shape of the bin as well as lid style and material. Waste bins can be used for:

Household waste
Food waste
Garden waste
Medical waste
Composting
Recycling