RS PRO 120L Maintenance Spill Kit

Technical documents
Specifications
Brand
RS ProApplication
Maintenance
Absorbent Capacity
120L
Kit Contents
60 x pads, 6 x 3m socks, 2 x pillows , 1 x hazard warning tape, 10 x waste bags , 10 zip ties, 2 x red security tags, 1 x user manual, 1 x box
Size
600mm x 450mm x 520mm
Country of Origin
United Kingdom
Product details
RS PRO Maintenance Spill Kits
This Maintenance Spill Kit from our own RS PRO brand is designed to clean up spills in the most effective way. Supplied durable plastic container ensuring easy access to the spill kit contents. Having the correct products and procedures in readiness will reduce the negative impact that a spill would cause, not only to people and the environment but also on your business.
Features and Benefits
• Designed to absorb non-aggressive chemicals, oil and water-based fluids
• Suitable for most indoor industrial applications
• Absorbents are made from natural fibres providing advanced fluid retention
• Spun-bond laminated layers for added strength
• Packed in industrial strength polyethylene two wheeled bin allowing easy transportation to the place of an incident
Applications
• Warehouses
• Factories
• Liquid storage areas
Where should you store this Maintenance Spill Kit?
The kits are designed to be placed at key spill risk areas to provide immediate solution should a spill occur. Once used, it is important to replace the contents of it, so it is ready to use next time.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProApplication
Maintenance
Absorbent Capacity
120L
Kit Contents
60 x pads, 6 x 3m socks, 2 x pillows , 1 x hazard warning tape, 10 x waste bags , 10 zip ties, 2 x red security tags, 1 x user manual, 1 x box
Size
600mm x 450mm x 520mm
Country of Origin
United Kingdom
Product details
RS PRO Maintenance Spill Kits
This Maintenance Spill Kit from our own RS PRO brand is designed to clean up spills in the most effective way. Supplied durable plastic container ensuring easy access to the spill kit contents. Having the correct products and procedures in readiness will reduce the negative impact that a spill would cause, not only to people and the environment but also on your business.
Features and Benefits
• Designed to absorb non-aggressive chemicals, oil and water-based fluids
• Suitable for most indoor industrial applications
• Absorbents are made from natural fibres providing advanced fluid retention
• Spun-bond laminated layers for added strength
• Packed in industrial strength polyethylene two wheeled bin allowing easy transportation to the place of an incident
Applications
• Warehouses
• Factories
• Liquid storage areas
Where should you store this Maintenance Spill Kit?
The kits are designed to be placed at key spill risk areas to provide immediate solution should a spill occur. Once used, it is important to replace the contents of it, so it is ready to use next time.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.