RS PRO 125A British Standard Fuse, B2, 415V ac, 111mm

RS Stock No.: 521-2747Brand: RS PRO
brand-logo
View all in Tag Fuses

Technical documents

Specifications

Brand

RS Pro

Current Rating

125A

Fuse Size

B2

Voltage Rating

415V ac

Fuse Standard

BS 88, IEC 269

Fixing Centres

111mm

Application Category

gG

Tag Width

19mm

High Rupture Capacity

Yes

Overall Length

136mm

Tag Type

Bolted

Body Diameter

31mm

Body Length

47mm

Tag Orientation

Centred

Body Height

22.5mm

Fuse Dimensions

31 x 47mm

Offset Distance

110mm

Series

DD

Country of Origin

India

Stock information temporarily unavailable.

P.O.A.

RS PRO 125A British Standard Fuse, B2, 415V ac, 111mm

P.O.A.

RS PRO 125A British Standard Fuse, B2, 415V ac, 111mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 11P.O.A.
12 - 24P.O.A.
25 - 49P.O.A.
50+P.O.A.

Technical documents

Specifications

Brand

RS Pro

Current Rating

125A

Fuse Size

B2

Voltage Rating

415V ac

Fuse Standard

BS 88, IEC 269

Fixing Centres

111mm

Application Category

gG

Tag Width

19mm

High Rupture Capacity

Yes

Overall Length

136mm

Tag Type

Bolted

Body Diameter

31mm

Body Length

47mm

Tag Orientation

Centred

Body Height

22.5mm

Fuse Dimensions

31 x 47mm

Offset Distance

110mm

Series

DD

Country of Origin

India