RS PRO 12.5W Plug-In AC/DC Adapter 5V dc Output, 2.5A Output

Technical documents
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Output Voltage
5V dc
Input Voltage
90 → 264V ac
Output Current
2.5A
Maximum Temperature
+40°C
Input Connector
IEC 320-C8
Number of Outputs
1
Power Rating
12.5W
Cable Length
1.5m
Medical Approved
No
MTBF
50000h
Depth
31mm
Minimum Temperature
-20°C
Width
45mm
Energy Efficiency Level
V
Length
97mm
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Output Voltage
5V dc
Input Voltage
90 → 264V ac
Output Current
2.5A
Maximum Temperature
+40°C
Input Connector
IEC 320-C8
Number of Outputs
1
Power Rating
12.5W
Cable Length
1.5m
Medical Approved
No
MTBF
50000h
Depth
31mm
Minimum Temperature
-20°C
Width
45mm
Energy Efficiency Level
V
Length
97mm
Country of Origin
China