RS PRO 12B-1 DIN Code Chain Tensioner, RoHS Compliant standard, 420N Max.Tension Rating

Technical documents
Specifications
Brand
RS ProDIN Code
12B-1
Maximum Tension Rating
420N
Standard
RoHS Compliant
Maximum Operating Temperature
+65°C
Country of Origin
Italy
Product details
Chain Tensioner CTC
Automatic chain tensioners are mechanical devices used to maintain the correct tension in a chain drive and thus increasing its life. In automatically compensating for chain stretch, the RS chain tensioner also considerably reduces drive vibration and noise. The RS chain tensioner is truly fit and forget enabling high drive reliability and very low maintenance costs.
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProDIN Code
12B-1
Maximum Tension Rating
420N
Standard
RoHS Compliant
Maximum Operating Temperature
+65°C
Country of Origin
Italy
Product details
Chain Tensioner CTC
Automatic chain tensioners are mechanical devices used to maintain the correct tension in a chain drive and thus increasing its life. In automatically compensating for chain stretch, the RS chain tensioner also considerably reduces drive vibration and noise. The RS chain tensioner is truly fit and forget enabling high drive reliability and very low maintenance costs.