RS PRO 1.2m Long Steel Hose Whipcheck, 3 → 6in Hose Size Compatibility

RS Stock No.: 192-462Brand: RS PRO
brand-logo
View all in Hose Pipe Accessories

Technical documents

Specifications

Brand

RS Pro

Hose Size Compatibility

3 → 6in

Material

Steel

Outer Diameter

3/8in

Length

1.2m

Country of Origin

China

P.O.A.

RS PRO 1.2m Long Steel Hose Whipcheck, 3 → 6in Hose Size Compatibility

P.O.A.

RS PRO 1.2m Long Steel Hose Whipcheck, 3 → 6in Hose Size Compatibility

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical documents

Specifications

Brand

RS Pro

Hose Size Compatibility

3 → 6in

Material

Steel

Outer Diameter

3/8in

Length

1.2m

Country of Origin

China