RS PRO 12MHz Crystal ±20ppm SMT 4-Pin 3.2 x 2.5 x 0.7mm

RS Stock No.: 144-5056Brand: RS PRO
brand-logo
View all in Crystal Units

Technical documents

Specifications

Brand

RS Pro

Standard Frequency

12MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMT

Pin Count

4

Length

3.2mm

Width_SC_PC

2.5mm

Height

0.7mm

Dimensions

3.2 x 2.5 x 0.7mm

Frequency Tolerance

±20ppm

Frequency Stability

±30ppm

Series Resistance

100Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

RS Pro JA Surface Mount Crystals, 3.2mm x 2.5mm

From RS Pro, this surface mount crystal features a compact design, ideal for high density surface mounting and provides a high degree of accuracy.

You may be interested in
IQD 12MHz Crystal Unit ±20ppm SMD 4-Pin 3.4 x 2.7 x 0.8mm
P.O.A.Each (In a Pack of 20) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 12MHz Crystal ±20ppm SMT 4-Pin 3.2 x 2.5 x 0.7mm

P.O.A.

RS PRO 12MHz Crystal ±20ppm SMT 4-Pin 3.2 x 2.5 x 0.7mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
IQD 12MHz Crystal Unit ±20ppm SMD 4-Pin 3.4 x 2.7 x 0.8mm
P.O.A.Each (In a Pack of 20) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Standard Frequency

12MHz

Mounting Type

Surface Mount

Load Capacitance

18pF

Package Type

SMT

Pin Count

4

Length

3.2mm

Width_SC_PC

2.5mm

Height

0.7mm

Dimensions

3.2 x 2.5 x 0.7mm

Frequency Tolerance

±20ppm

Frequency Stability

±30ppm

Series Resistance

100Ω

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Country of Origin

China

Product details

RS Pro JA Surface Mount Crystals, 3.2mm x 2.5mm

From RS Pro, this surface mount crystal features a compact design, ideal for high density surface mounting and provides a high degree of accuracy.

You may be interested in
IQD 12MHz Crystal Unit ±20ppm SMD 4-Pin 3.4 x 2.7 x 0.8mm
P.O.A.Each (In a Pack of 20) (ex VAT)