RS PRO 12mlPlastic Syringe, with Cap

RS Stock No.: 409-1432Brand: RS PRO
brand-logo
View all in Syringe Barrels

Technical documents

Specifications

Brand

RS Pro

Product Capacity

12ml

Product Material

PE

Cap Included

Yes

Country of Origin

United States

Product details

RS PRO Syringes

Introducing the range of excellent-quality syringes from RS PRO. These syringes are made of durable, white plastic and have been designed to meet high customers' expectations. A plastic plunger ensures smooth and precise applications of oils, greases, adhesives, contact cleaners/lubricants etc.. Syringes are supplied with a protective cap.

Syringes are available in a selection of sizes and capacity:

6 ml - 496-748
• Length: 96 mm
• Tube Diameter - 15 mm

12 ml - 409-1448
• Length: 107 mm
• Tube Diameter: 20 mm

30 ml - 409-1448
• Length: 120 mm
• Tube Diameter: 26 mm

Features and Benefits:

• White syringe made of durable polyethene
• High-quality Plastic Plunger
• Supplied with a protective cap

Typical Applications:

Syringes are mostly used in the medical industry but they are also used by technicians, engineers and builders for dispensing adhesives such as glue, mucilage or paste onto materials for bondage purposes and liquids such as oil, grease or contact cleaners. Syringes are designed to be used manually.

You may be interested in
RS PRO 30ml Plastic Syringe , with Cap
P.O.A.Each (In a Pack of 10) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 12mlPlastic Syringe, with Cap

P.O.A.

RS PRO 12mlPlastic Syringe, with Cap
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
10 - 50P.O.A.
60 - 110P.O.A.
120+P.O.A.
You may be interested in
RS PRO 30ml Plastic Syringe , with Cap
P.O.A.Each (In a Pack of 10) (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Product Capacity

12ml

Product Material

PE

Cap Included

Yes

Country of Origin

United States

Product details

RS PRO Syringes

Introducing the range of excellent-quality syringes from RS PRO. These syringes are made of durable, white plastic and have been designed to meet high customers' expectations. A plastic plunger ensures smooth and precise applications of oils, greases, adhesives, contact cleaners/lubricants etc.. Syringes are supplied with a protective cap.

Syringes are available in a selection of sizes and capacity:

6 ml - 496-748
• Length: 96 mm
• Tube Diameter - 15 mm

12 ml - 409-1448
• Length: 107 mm
• Tube Diameter: 20 mm

30 ml - 409-1448
• Length: 120 mm
• Tube Diameter: 26 mm

Features and Benefits:

• White syringe made of durable polyethene
• High-quality Plastic Plunger
• Supplied with a protective cap

Typical Applications:

Syringes are mostly used in the medical industry but they are also used by technicians, engineers and builders for dispensing adhesives such as glue, mucilage or paste onto materials for bondage purposes and liquids such as oil, grease or contact cleaners. Syringes are designed to be used manually.

You may be interested in
RS PRO 30ml Plastic Syringe , with Cap
P.O.A.Each (In a Pack of 10) (ex VAT)