RS PRO 12U-Rack Server Cabinet, Medium Cabinet, 589 x 553 x 600mm

Technical documents
Specifications
Brand
RS ProRack Units
12U
Cabinet Size
Medium
Mounting Type
Floor Standing
External Height
589 mm
External Width
553 mm
External Dimensions
589 x 553 x 600mm
Special Features
Slim Design
Colour
Grey
External Case Material
Steel
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProRack Units
12U
Cabinet Size
Medium
Mounting Type
Floor Standing
External Height
589 mm
External Width
553 mm
External Dimensions
589 x 553 x 600mm
Special Features
Slim Design
Colour
Grey
External Case Material
Steel
Country of Origin
China