RS PRO, 12V Output, 200W Output, 16.7A Output, Constant Voltage
RS Stock No.: 176-6715Brand: RS PRO

Technical documents
Specifications
Brand
RS ProOutput Voltage
12V
Maximum Output Power
200W
Output Current
16.7A
Input Voltage
200 → 277 V ac
Operation
Constant Voltage
AC or DC Input Voltage
AC
IP Rating
IP20
Output
12 V dc @ 16.7 A
Number of Outputs
1
Voltage Rating
200 → 277V ac
Configuration
Enclosed
Primary Type
AC-DC
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
RS PRO, 12V Output, 200W Output, 16.7A Output, Constant Voltage
1
P.O.A.
RS PRO, 12V Output, 200W Output, 16.7A Output, Constant Voltage
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProOutput Voltage
12V
Maximum Output Power
200W
Output Current
16.7A
Input Voltage
200 → 277 V ac
Operation
Constant Voltage
AC or DC Input Voltage
AC
IP Rating
IP20
Output
12 V dc @ 16.7 A
Number of Outputs
1
Voltage Rating
200 → 277V ac
Configuration
Enclosed
Primary Type
AC-DC
Country of Origin
China