RS PRO, 12V Output, 30W Output, 0 → 2.5A Output, Constant Voltage

RS Stock No.: 823-4891Brand: RS PRO
brand-logo
View all in LED Drivers

Technical documents

Specifications

Brand

RS Pro

Output Voltage

12V

Maximum Output Power

30W

Output Current

0 → 2.5A

Input Voltage

200 → 240 V ac

Operation

Constant Voltage

AC or DC Input Voltage

AC

IP Rating

IP20

Voltage Rating

200 → 240V ac

Standards Met

EN 61347-1, EN 61347-2-13

Country of Origin

China

Product details

RS ECP30 Series 30W Constant Voltage LED Driver Power Supply

ECP30 series 30W constant voltage LED driver power supply with an input voltage range of 200 to 240Vac, PFC function and a compact and lightweight plastic case.

Input range of 200 to 240Vac
Input Frequency 50Hz
30W output power
PFC of >0.5
Low profile and light-weight plastic case
Short circuit, overload and over temperature protection
Working temperature range of -20 to +45°C
EMC compliance to EN55015
Harmonic current compliance to EN61000-3-2

Standards

EN61347-1, EN61347-2-13

Stock information temporarily unavailable.

P.O.A.

RS PRO, 12V Output, 30W Output, 0 → 2.5A Output, Constant Voltage

P.O.A.

RS PRO, 12V Output, 30W Output, 0 → 2.5A Output, Constant Voltage
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Output Voltage

12V

Maximum Output Power

30W

Output Current

0 → 2.5A

Input Voltage

200 → 240 V ac

Operation

Constant Voltage

AC or DC Input Voltage

AC

IP Rating

IP20

Voltage Rating

200 → 240V ac

Standards Met

EN 61347-1, EN 61347-2-13

Country of Origin

China

Product details

RS ECP30 Series 30W Constant Voltage LED Driver Power Supply

ECP30 series 30W constant voltage LED driver power supply with an input voltage range of 200 to 240Vac, PFC function and a compact and lightweight plastic case.

Input range of 200 to 240Vac
Input Frequency 50Hz
30W output power
PFC of >0.5
Low profile and light-weight plastic case
Short circuit, overload and over temperature protection
Working temperature range of -20 to +45°C
EMC compliance to EN55015
Harmonic current compliance to EN61000-3-2

Standards

EN61347-1, EN61347-2-13