RS PRO 12V T2 Sealed Lead Acid Battery, 7.8Ah

RS Stock No.: 198-4037Brand: RS PRODistrelec Article No.: 30424428
brand-logo
View all in Lead Acid Batteries

Technical documents

Specifications

Brand

RS Pro

Capacity

7.8Ah

Nominal Voltage

12V

Construction

AGM

Terminal Type

T2

Flame Resistant

No

Dimensions

151 x 65 x 93.5mm

Maximum Operating Temperature

+ 55°C

Minimum Operating Temperature

- 20°C

Designed for Cyclic Application

No

Application

Stand by Use

Designed High Rate Application

No

Chemistry

Lead Acid

Eurobat Classification

6 to 9 Years

Operating Temperature Range

-20 → +55°C

Brand Range

RS PRO

Weight

2.5kg

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 12V T2 Sealed Lead Acid Battery, 7.8Ah

P.O.A.

RS PRO 12V T2 Sealed Lead Acid Battery, 7.8Ah
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Capacity

7.8Ah

Nominal Voltage

12V

Construction

AGM

Terminal Type

T2

Flame Resistant

No

Dimensions

151 x 65 x 93.5mm

Maximum Operating Temperature

+ 55°C

Minimum Operating Temperature

- 20°C

Designed for Cyclic Application

No

Application

Stand by Use

Designed High Rate Application

No

Chemistry

Lead Acid

Eurobat Classification

6 to 9 Years

Operating Temperature Range

-20 → +55°C

Brand Range

RS PRO

Weight

2.5kg

Country of Origin

China