RS PRO 12W Plug-In AC/DC Adapter 12V dc Output, 1A Output

RS Stock No.: 206-4916Brand: RS PRODistrelec Article No.: 30414194
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

2-Pin Euro

Output Voltage

12V dc

Input Voltage

90 → 264V ac

Output Current

1A

Maximum Temperature

+40°C

Output Connector

5.5 x 2.1 x 12mm DC Jack

Input Connector

EU Plug

Number of Outputs

1

Power Rating

12W

Regulated/Unregulated

Regulated

Cable Length

1.5m

Medical Approved

No

Efficiency

84.02%

MTBF

40,000h

Length

76.4mm

Width

23mm

Depth

33.7mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Type

AC/DC Adapter

Country of Origin

China

Stock information temporarily unavailable.

P.O.A.

RS PRO 12W Plug-In AC/DC Adapter 12V dc Output, 1A Output

P.O.A.

RS PRO 12W Plug-In AC/DC Adapter 12V dc Output, 1A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

2-Pin Euro

Output Voltage

12V dc

Input Voltage

90 → 264V ac

Output Current

1A

Maximum Temperature

+40°C

Output Connector

5.5 x 2.1 x 12mm DC Jack

Input Connector

EU Plug

Number of Outputs

1

Power Rating

12W

Regulated/Unregulated

Regulated

Cable Length

1.5m

Medical Approved

No

Efficiency

84.02%

MTBF

40,000h

Length

76.4mm

Width

23mm

Depth

33.7mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Type

AC/DC Adapter

Country of Origin

China