RS PRO 12W Plug-In AC/DC Adapter 24V dc Output, 0 → 0.5A Output

RS Stock No.: 125-4243Brand: RS PRO
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

UK

Output Voltage

24V dc

Input Voltage

90 → 264V

Output Current

0 → 0.5A

Maximum Temperature

+40°C

Output Connector

2.1 mm Centre Positive

Number of Outputs

1

Power Rating

12W

Cable Length

1800mm

Standards Met

CE, FCC Class B, GS, VCCI

Efficiency

78%

MTBF

50000h

Length

75mm

Width

47.5mm

Depth

26.5mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Line Regulation Range

±1%

Country of Origin

China

Product details

RS Universal Output Switch Mode Wall Mounting CCTV Power Supply

Brought to you by RS Pro, these desktop power supplies are devices which power the intended unit through a boxed power supply and connected to the mains by a power cable. Primarily used as a power supply for CCTV cameras, these power supplies feature a 2.1 mm connector plug for suitable operation of the camera. All models are highly reliable and excellent quality.

Features and Benefits

• Level VI
• Compact and lightweight plastic casing
• Meets CE, UL CSA and TUV standards
• Significantly less heat than other PSU's
• Class II Power, no earth
• Tabs for easy wall mounting

What is a desktop power supply?

A desktop power supply is a PSU specifically designed to be used by small items or applications, like laptops, CCTV cameras or chargers. Due to the output of the PSU itself, they wouldn't be a suitable power source for high tech desktops. A PC power supply is created specifically to be used with that computer, where as these units can be interchanged, providing the technical specifications of the appliance meet the PSU's in terms of safety and usability.

Are these units only a CCTV power supply?

The main purpose would definitely be for CCTV Cameras. However, providing the appliance or item will accept the output electrical specifications and a 2.1 mm connector. As an example, you could use this module in any of the following applications:

• Speakers
• Chargers
• Laptops
• Lamps and Lights

Warning

Please make sure the device is able to support the power from this power supply for both operational and safety reasons.

You may be interested in
RS PRO AC/DC Adapter
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

P.O.A.

RS PRO 12W Plug-In AC/DC Adapter 24V dc Output, 0 → 0.5A Output

P.O.A.

RS PRO 12W Plug-In AC/DC Adapter 24V dc Output, 0 → 0.5A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO AC/DC Adapter
P.O.A.Each (ex VAT)

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

UK

Output Voltage

24V dc

Input Voltage

90 → 264V

Output Current

0 → 0.5A

Maximum Temperature

+40°C

Output Connector

2.1 mm Centre Positive

Number of Outputs

1

Power Rating

12W

Cable Length

1800mm

Standards Met

CE, FCC Class B, GS, VCCI

Efficiency

78%

MTBF

50000h

Length

75mm

Width

47.5mm

Depth

26.5mm

Minimum Temperature

0°C

Energy Efficiency Level

VI

Line Regulation Range

±1%

Country of Origin

China

Product details

RS Universal Output Switch Mode Wall Mounting CCTV Power Supply

Brought to you by RS Pro, these desktop power supplies are devices which power the intended unit through a boxed power supply and connected to the mains by a power cable. Primarily used as a power supply for CCTV cameras, these power supplies feature a 2.1 mm connector plug for suitable operation of the camera. All models are highly reliable and excellent quality.

Features and Benefits

• Level VI
• Compact and lightweight plastic casing
• Meets CE, UL CSA and TUV standards
• Significantly less heat than other PSU's
• Class II Power, no earth
• Tabs for easy wall mounting

What is a desktop power supply?

A desktop power supply is a PSU specifically designed to be used by small items or applications, like laptops, CCTV cameras or chargers. Due to the output of the PSU itself, they wouldn't be a suitable power source for high tech desktops. A PC power supply is created specifically to be used with that computer, where as these units can be interchanged, providing the technical specifications of the appliance meet the PSU's in terms of safety and usability.

Are these units only a CCTV power supply?

The main purpose would definitely be for CCTV Cameras. However, providing the appliance or item will accept the output electrical specifications and a 2.1 mm connector. As an example, you could use this module in any of the following applications:

• Speakers
• Chargers
• Laptops
• Lamps and Lights

Warning

Please make sure the device is able to support the power from this power supply for both operational and safety reasons.

You may be interested in
RS PRO AC/DC Adapter
P.O.A.Each (ex VAT)