RS PRO 12W Plug-In AC/DC Adapter 24V dc Output, 500mA Output

RS Stock No.: 124-2192Brand: RS PRODistrelec Article No.: 30403884
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Australia, European Plug, UK, US

Output Voltage

24V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

500mA

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 10 mm Centre Positive

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

12W

Cable Length

1.5m

Standards Met

CE, EN 55013, EN 55014-1, EN 55014-2, EN 55020, EN 55022, EN 55024, EN 61000-3-2, EN 61000-3-3, EU CoC V5, TUV/GS EN 60950-1, UL 60065

Depth

44.85mm

Minimum Temperature

-10°C

Energy Efficiency Level

VI

Type

Universal

Width

29.45mm

Length

54.8mm

Distrelec Product Id

30403884

Country of Origin

China

Product details

RS PRO Universal plug in power supply

From RS PRO, comes a range of high quality universal plug-in power supply. These universal power supplies are a fantastic plug in power solution as they designed for use in multiple countries. As part of our RS Pro line of power supplies, you are ensured a reliable & robust power solution. This AC/DC unit comes equipped with over voltage, over current & short circuit protection.

Features and benefits:

  • USB Type A, Micro USB Type B, Mini USB Type B, 2.1 x 5.5 x 10 mm Centre Positive and 2.1 x 5.5 x 11 mm Centre positive output connectors offered as part of this range of universal power supplies.

  • Supplied with 4 interchangeable mains plug-heads for use in the UK, Europe, USA, Japan and Australia

  • Energy level of DOE VI

  • Various cable lengths offered in this range

  • Low standby power consumption

Applications

This universal adapter has a range of application use such as;

  • Single-board computers

  • Wireless communications

  • Peripherals

  • Networking

  • Portable equipment

  • Tablets / Smartphones

  • Telecommunication equipment

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Standards

EU CoC V5 Tier 2 / Energy Star DOE VI

Plug-In Power Supply - RS Pro

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO 12W Plug-In AC/DC Adapter 24V dc Output, 500mA Output

P.O.A.

RS PRO 12W Plug-In AC/DC Adapter 24V dc Output, 500mA Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Australia, European Plug, UK, US

Output Voltage

24V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

500mA

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 10 mm Centre Positive

Input Connector

Universal Plug

Number of Outputs

1

Power Rating

12W

Cable Length

1.5m

Standards Met

CE, EN 55013, EN 55014-1, EN 55014-2, EN 55020, EN 55022, EN 55024, EN 61000-3-2, EN 61000-3-3, EU CoC V5, TUV/GS EN 60950-1, UL 60065

Depth

44.85mm

Minimum Temperature

-10°C

Energy Efficiency Level

VI

Type

Universal

Width

29.45mm

Length

54.8mm

Distrelec Product Id

30403884

Country of Origin

China

Product details

RS PRO Universal plug in power supply

From RS PRO, comes a range of high quality universal plug-in power supply. These universal power supplies are a fantastic plug in power solution as they designed for use in multiple countries. As part of our RS Pro line of power supplies, you are ensured a reliable & robust power solution. This AC/DC unit comes equipped with over voltage, over current & short circuit protection.

Features and benefits:

  • USB Type A, Micro USB Type B, Mini USB Type B, 2.1 x 5.5 x 10 mm Centre Positive and 2.1 x 5.5 x 11 mm Centre positive output connectors offered as part of this range of universal power supplies.

  • Supplied with 4 interchangeable mains plug-heads for use in the UK, Europe, USA, Japan and Australia

  • Energy level of DOE VI

  • Various cable lengths offered in this range

  • Low standby power consumption

Applications

This universal adapter has a range of application use such as;

  • Single-board computers

  • Wireless communications

  • Peripherals

  • Networking

  • Portable equipment

  • Tablets / Smartphones

  • Telecommunication equipment

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

Standards

EU CoC V5 Tier 2 / Energy Star DOE VI

Plug-In Power Supply - RS Pro

You may be interested in