RS PRO 12W Plug-In AC/DC Adapter 3, 4.5, 5, 6, 7.5, 9, 12V dc Output, 1.5A Output

Technical documents
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
2-Pin Euro
Output Voltage
3 V dc, 4.5 V dc, 5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dcV dc
Input Voltage
90 → 264V ac
Output Current
1.3 A, 1.5 A, 2 A
Output Connector
Interchangeable
Input Connector
Australia, Euro, UK, US
Number of Outputs
4
Power Rating
12W
Standards Met
CE, RCM, UKCA, UL
Type
Switched Mode Power Supply
Country of Origin
China
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
2-Pin Euro
Output Voltage
3 V dc, 4.5 V dc, 5 V dc, 6 V dc, 7.5 V dc, 9 V dc, 12 V dcV dc
Input Voltage
90 → 264V ac
Output Current
1.3 A, 1.5 A, 2 A
Output Connector
Interchangeable
Input Connector
Australia, Euro, UK, US
Number of Outputs
4
Power Rating
12W
Standards Met
CE, RCM, UKCA, UL
Type
Switched Mode Power Supply
Country of Origin
China