RS PRO 12W Plug-In AC/DC Adapter 5V dc Output, 2.4A Output

RS Stock No.: 124-2188Brand: RS PRODistrelec Article No.: 30403881
brand-logo
View all in AC/DC Adapters

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

2.4A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 10 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

12W

Cable Length

1.5m

Standards Met

CE, EN 55013, EN 55014-1, EN 55014-2, EN 55020, EN 55022, EN 55024, EN 61000-3-2, EN 61000-3-3, EU CoC V5, TUV/GS EN 60950-1, UL 60065

Width

17.25mm

Depth

34.43mm

Minimum Temperature

-10°C

Energy Efficiency Level

VI

Type

AC/DC Adapter

Length

35.68mm

Distrelec Product Id

30403881

Country of Origin

China

Product details

RS Pro Plug-in AC-DC Adapter with Europlug

From RS Pro a plug-in AC-DC power adapter with a low profile compact design for converting AC mains current into DC voltage for a wide range of DC applications. This AC adapter has a 2-pin Europlug style enclosure and is terminated with a DC cable with a 2.1 x 5.5 x 10 mm DC connector.

What is an AC-DC Adapter?

AC-DC adapters are also known as AC adaptors or AC-DC converters and are a type of external power supply. Some electrical appliances require power but lack the internal components to derive the required voltage and power from AC (alternating current) that is supplied by the mains. This AC mains power needs converting to a DC voltage before the appliance can use it. This is where an AC adapter is used.

How Does an AC-DC Adapter Work?

The adapter consists of a power supply which is enclosed in a case similar to an AC plug, hence the term plug type, plug-in or plugtop power adapter. One end of the power supply is terminated by a DC power cable with a DC plug connector on the end. This DC connector is plugged into the device which is being supplied. The power supply is plugged into the mains socket and the AC current is then converted by the adapter into a DC voltage that is fed into the appliance via the cable connection

What is a Europlug?

This power supply is encased in a Europlug style enclosure. The Europlug is flat with two round pins and is used for connecting low-power Class II appliances to round pin domestic power sockets used across Europe

Where are these AC DC Adapters Used?

AC DC adapters are widely used to power small or portable electronic devices. This ac adapter is ideal for use with the following applications:

• Single board computers
• Wireless communications
• Peripheral equipment
• Networking equipment
• Portable equipment
• Tablets and Laptops
• Smartphones
• Telecommunications equipment

Plug-In Power Supply - RS Pro

Stock information temporarily unavailable.

P.O.A.

RS PRO 12W Plug-In AC/DC Adapter 5V dc Output, 2.4A Output

P.O.A.

RS PRO 12W Plug-In AC/DC Adapter 5V dc Output, 2.4A Output
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical documents

Specifications

Brand

RS Pro

Adapter Type

Plug-In Adapter

Plug Type

Type C

Output Voltage

5V dc

Input Voltage

100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac

Output Current

2.4A

Maximum Temperature

+40°C

Output Connector

2.1 x 5.5 x 10 mm Centre Positive

Input Connector

EU Plug

Number of Outputs

1

Power Rating

12W

Cable Length

1.5m

Standards Met

CE, EN 55013, EN 55014-1, EN 55014-2, EN 55020, EN 55022, EN 55024, EN 61000-3-2, EN 61000-3-3, EU CoC V5, TUV/GS EN 60950-1, UL 60065

Width

17.25mm

Depth

34.43mm

Minimum Temperature

-10°C

Energy Efficiency Level

VI

Type

AC/DC Adapter

Length

35.68mm

Distrelec Product Id

30403881

Country of Origin

China

Product details

RS Pro Plug-in AC-DC Adapter with Europlug

From RS Pro a plug-in AC-DC power adapter with a low profile compact design for converting AC mains current into DC voltage for a wide range of DC applications. This AC adapter has a 2-pin Europlug style enclosure and is terminated with a DC cable with a 2.1 x 5.5 x 10 mm DC connector.

What is an AC-DC Adapter?

AC-DC adapters are also known as AC adaptors or AC-DC converters and are a type of external power supply. Some electrical appliances require power but lack the internal components to derive the required voltage and power from AC (alternating current) that is supplied by the mains. This AC mains power needs converting to a DC voltage before the appliance can use it. This is where an AC adapter is used.

How Does an AC-DC Adapter Work?

The adapter consists of a power supply which is enclosed in a case similar to an AC plug, hence the term plug type, plug-in or plugtop power adapter. One end of the power supply is terminated by a DC power cable with a DC plug connector on the end. This DC connector is plugged into the device which is being supplied. The power supply is plugged into the mains socket and the AC current is then converted by the adapter into a DC voltage that is fed into the appliance via the cable connection

What is a Europlug?

This power supply is encased in a Europlug style enclosure. The Europlug is flat with two round pins and is used for connecting low-power Class II appliances to round pin domestic power sockets used across Europe

Where are these AC DC Adapters Used?

AC DC adapters are widely used to power small or portable electronic devices. This ac adapter is ideal for use with the following applications:

• Single board computers
• Wireless communications
• Peripheral equipment
• Networking equipment
• Portable equipment
• Tablets and Laptops
• Smartphones
• Telecommunications equipment

Plug-In Power Supply - RS Pro