Technical documents
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
5V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
2.4A
Maximum Temperature
+40°C
Output Connector
USB Type A
Input Connector
EU Plug
Number of Outputs
1
Power Rating
12W
Standards Met
CE, EN 55013, EN 55014-1, EN 55014-2, EN 55020, EN 55022, EN 55024, EN 61000-3-2, EN 61000-3-3, EU CoC V5, TUV/GS EN 60950-1, UL 60065
Length
66.75mm
Width
26.7mm
Depth
53.5mm
Minimum Temperature
-10°C
Energy Efficiency Level
VI
Type
USB Adapter
Country of Origin
China
P.O.A.
1
P.O.A.
1
Stock information temporarily unavailable.
Please check again later.
Technical documents
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Type C
Output Voltage
5V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
2.4A
Maximum Temperature
+40°C
Output Connector
USB Type A
Input Connector
EU Plug
Number of Outputs
1
Power Rating
12W
Standards Met
CE, EN 55013, EN 55014-1, EN 55014-2, EN 55020, EN 55022, EN 55024, EN 61000-3-2, EN 61000-3-3, EU CoC V5, TUV/GS EN 60950-1, UL 60065
Length
66.75mm
Width
26.7mm
Depth
53.5mm
Minimum Temperature
-10°C
Energy Efficiency Level
VI
Type
USB Adapter
Country of Origin
China