RS PRO 12W Plug-In AC/DC Adapter 9V dc Output, 1.33A Output

Technical documents
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Australia, European Plug, Japan, UK, US
Output Voltage
9V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
1.33A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
12W
Cable Length
1.5m
Length
713.8mm
Type
AC/DC Adapter
Depth
343.1mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Width
409.5mm
Country of Origin
China
Product details
RS Power Adapter Global Plug 12W
Features and Benefits
Universal full range AC input
Interchangeable AC heads
Level VI Efficiency
Cost effective
Highly reliable
Input, output, short circuit protection 
Supplied complete with interchangeable mains plugs for use in UK, Europe, USA, Japan and Australia
Standards
CE, C-Tick, UL, TUV, GS
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical documents
Specifications
Brand
RS ProAdapter Type
Plug-In Adapter
Plug Type
Australia, European Plug, Japan, UK, US
Output Voltage
9V dc
Input Voltage
100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac
Output Current
1.33A
Maximum Temperature
+40°C
Output Connector
2.1 x 5.5 x 12 mm Centre Positive
Input Connector
Universal Plug
Number of Outputs
1
Power Rating
12W
Cable Length
1.5m
Length
713.8mm
Type
AC/DC Adapter
Depth
343.1mm
Minimum Temperature
0°C
Energy Efficiency Level
VI
Width
409.5mm
Country of Origin
China
Product details
RS Power Adapter Global Plug 12W
Features and Benefits
Universal full range AC input
Interchangeable AC heads
Level VI Efficiency
Cost effective
Highly reliable
Input, output, short circuit protection 
Supplied complete with interchangeable mains plugs for use in UK, Europe, USA, Japan and Australia
Standards
CE, C-Tick, UL, TUV, GS